
Solid tantalum capacitor, 15µF capacitance, 50V DC rated voltage, 10% tolerance. Features a 350mΩ ESR, 7.5µA leakage current, and 850mA ripple current. Surface mount, 2824 case code, polarized, with a maximum operating temperature of 125°C. RoHS compliant.
Vishay 594D156X9050R2T technical specifications.
| Approvals | IEC |
| Capacitance | 15uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 350mR |
| Features | General Purpose |
| Height | 3.5mm |
| Lead Free | Lead Free |
| Leakage Current | 7.5uA |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 850mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 594D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 594D156X9050R2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
