
Solid Tantalum Capacitor, 180µF capacitance, 16V DC rated voltage, 10% tolerance. Features 55mΩ ESR, 2.13A ripple current, and 28.8µA leakage current. Operates from -55°C to 125°C in a 2824 (7.2 x 6 x 3.5mm) SMD package. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay 594D187X9016R2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 594D187X9016R2T technical specifications.
| Capacitance | 180uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 55mR |
| Features | General Purpose |
| Height | 3.5mm |
| Height - Seated (Max) | 0.148inch |
| Lead Free | Lead Free |
| Leakage Current | 28.8uA |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.13A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 594D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 594D187X9016R2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
