Solid tantalum capacitor, 22µF capacitance, 20V voltage rating, and 10% tolerance. Features 150mΩ ESR, 4.4µA leakage current, and 860mA ripple current. Operates from -55°C to 125°C with a general-purpose construction. Packaged in a 7.1 x 3.2 x 2.5mm SMD case, supplied on tape and reel.
Sign in to ask questions about the Vishay 594D226X9020C2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 594D226X9020C2T technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2812 |
| Case Code (Metric) | 7132 |
| Package/Case | 2812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 4.4uA |
| Length | 7.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 860mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 594D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 594D226X9020C2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
