
Solid tantalum capacitor, 220µF capacitance, 16V DC rated voltage, with 20% tolerance. Features 55mΩ ESR, 8% dissipation factor, and 2.13A ripple current. Operating temperature range from -55°C to 125°C. Surface mount package with dimensions of 7.2mm x 6mm x 3.5mm, supplied on tape and reel.
Sign in to ask questions about the Vishay 594D227X0016R2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 594D227X0016R2T technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 55mR |
| Features | General Purpose |
| Height | 3.5mm |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.13A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 594D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 594D227X0016R2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
