
Solid Tantalum Capacitor, 220µF capacitance, 6.3V voltage rating, and 20% tolerance. Features 65mΩ ESR, 1.52A ripple current, and a maximum operating temperature of 125°C. This surface mount component is housed in a D case (7.5 x 4.3 x 2.8mm) and is supplied on tape and reel.
Sign in to ask questions about the Vishay 594D227X06R3D2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 594D227X06R3D2T technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 3017 |
| Case Code (Metric) | 7543 |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 65mR |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 13.9uA |
| Length | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 1.52A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 594D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 594D227X06R3D2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
