
Solid, polarized tantalum capacitor with 220uF capacitance and 10V DC rating. Features 10% tolerance, 65mR ESR, and 1.52A ripple current. Surface mount design with a 2917 imperial case code, measuring 7.5mm x 4.3mm x 2.8mm. Operating temperature range from -55°C to 85°C. RoHS compliant.
Vishay 594D227X9010D2T technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7543 |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 65mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 22uA |
| Length | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.52A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 594D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 594D227X9010D2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
