
Solid tantalum capacitor, 220µF capacitance, 16V voltage rating, 10% tolerance. Features 55mΩ ESR, 2.13A ripple current, and 35.2µA leakage current. Operates from -55°C to 125°C with a dissipation factor of 8%. Surface mount package with dimensions of 7.2mm x 6mm x 3.5mm.
Sign in to ask questions about the Vishay 594D227X9016R2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 594D227X9016R2T technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 55mR |
| Features | General Purpose |
| Height | 3.5mm |
| Height - Seated (Max) | 0.148inch |
| Lead Free | Lead Free |
| Leakage Current | 35.2uA |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 2.13A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 594D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 594D227X9016R2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
