
Solid Tantalum Capacitor, 33µF capacitance, 25V DC voltage rating, 20% tolerance. Features 130mΩ ESR, 8.3µA leakage current, and 1.07A ripple current. Operating temperature range from -55°C to 85°C. Surface mount package with dimensions of 7.4mm x 4.3mm x 2.8mm. RoHS compliant and lead-free.
Vishay 594D336X0025D2T technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7543 |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 130mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 8.3uA |
| Length | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.07A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 594D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 594D336X0025D2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
