Solid tantalum capacitor with 33µF capacitance and 35V voltage rating. Features 20% tolerance, 200mΩ ESR, and 1.12A ripple current. This general-purpose component is designed for surface mount applications with a 2824 case code (7.2 x 6 x 3.5mm) and operates from -55°C to 125°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Vishay 594D336X0035R8T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 594D336X0035R8T technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 3.5mm |
| Height - Seated (Max) | 0.15inch |
| Lead Free | Contains Lead |
| Leakage Current | 11.6uA |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Ripple Current | 1.12A |
| RoHS Compliant | No |
| Series | TANTAMOUNT® 594D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| Width | 0.236inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 594D336X0035R8T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
