Solid tantalum capacitor with 33µF capacitance and 25V voltage rating. Features 10% tolerance, 130mΩ ESR, and 1.07A ripple current. Surface mountable with a D case (7.5 x 4.3 x 2.8mm) and operating temperature range of -55°C to 125°C. General purpose design with tape and reel packaging.
Sign in to ask questions about the Vishay 594D336X9025D8T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 594D336X9025D8T technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 3017 |
| Case Code (Metric) | 7543 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 130mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Leakage Current | 8.3uA |
| Length | 0.295inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 1.07A |
| RoHS Compliant | No |
| Series | TANTAMOUNT® 594D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 0.169inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 594D336X9025D8T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
