
Solid Tantalum Capacitor, 33µF capacitance, 35V DC rated voltage, 10% tolerance. Features 200mΩ ESR, 1.12A ripple current, and 11.6µA leakage current. Operating temperature range from -55°C to 125°C. Surface mount package with dimensions of 7.2mm (L) x 6mm (D) x 3.5mm (H). RoHS compliant and lead-free.
Sign in to ask questions about the Vishay 594D336X9035R2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 594D336X9035R2T technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 3.5mm |
| Height - Seated (Max) | 0.148inch |
| Lead Free | Lead Free |
| Leakage Current | 11.6uA |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.12A |
| RoHS Compliant | Yes |
| Series | 594D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.030583oz |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 594D336X9035R2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
