
Solid tantalum capacitor with 330µF capacitance and 6.3V DC rating. Features 60mΩ ESR, 1.58A ripple current, and 20% tolerance. Operates from -55°C to 125°C, with a leakage current of 20.8µA. Packaged in a 7.5 x 4.3 x 2.8mm D case (3017 metric, 2917 imperial) for surface mount applications, supplied on tape and reel.
Sign in to ask questions about the Vishay 594D337X06R3D2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 594D337X06R3D2T technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 3017 |
| Case Code (Metric) | 7543 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 60mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 20.8uA |
| Length | 0.295inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 1.58A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 594D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 594D337X06R3D2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
