Solid tantalum capacitor with 330µF capacitance and 16V voltage rating. Features 55mΩ ESR, 14% dissipation factor, and 2.13A ripple current. This surface mount component operates from -55°C to 125°C with a 10% tolerance. Packaged in a 7.2 x 6 x 3.5mm R case (2824) on tape and reel.
Sign in to ask questions about the Vishay 594D337X9016R8T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 594D337X9016R8T technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 55mR |
| Features | General Purpose |
| Height | 3.5mm |
| Height - Seated (Max) | 0.15inch |
| Lead Free | Contains Lead |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 2.13A |
| RoHS Compliant | No |
| Series | TANTAMOUNT® 594D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 0.236inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 594D337X9016R8T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
