Solid tantalum capacitor with 390µF capacitance and 6.3V voltage rating. Features 45mΩ ESR, 8% dissipation factor, and 2.36A ripple current. Surface mountable in a 7.2mm x 6mm x 3.5mm R case, operating from -55°C to 125°C. 20% tolerance, general purpose, RoHS compliant, and supplied on tape and reel.
Sign in to ask questions about the Vishay 594D397X06R3R2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 594D397X06R3R2T technical specifications.
| Capacitance | 390uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 45mR |
| Features | General Purpose |
| Height | 3.5mm |
| Height - Seated (Max) | 0.148inch |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 2.36A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 594D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 594D397X06R3R2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
