Solid tantalum capacitor, 390µF capacitance, 6.3V DC voltage rating, 10% tolerance. Features 45mΩ ESR, 2.36A ripple current, and 24.6µA leakage current. Operating temperature range from -55°C to 125°C. Surface mount package with dimensions of 7.2mm x 6mm x 3.5mm. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Vishay 594D397X96R3R2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 594D397X96R3R2T technical specifications.
| Capacitance | 390uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 45mR |
| Features | General Purpose |
| Height | 3.5mm |
| Height - Seated (Max) | 0.148inch |
| Lead Free | Lead Free |
| Leakage Current | 24.6uA |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 2.36A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 594D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 594D397X96R3R2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
