Solid Tantalum Capacitor, 47µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a low ESR of 400mΩ, a ripple current of 460mA, and a leakage current of 4.7µA. Operating temperature range from -55°C to 125°C. Packaged in a 4028 metric (1611 imperial) case code, measuring 4mm x 2.8mm x 1.9mm, with surface mount termination. RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 594D476X0010B2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 594D476X0010B2T technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1611 |
| Case Code (Metric) | 4028 |
| Package/Case | 1611 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 400mR |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.087inch |
| Lead Free | Lead Free |
| Leakage Current | 4.7uA |
| Length | 0.157inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 460mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 594D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 594D476X0010B2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
