
Solid tantalum capacitor, 470µF capacitance, 6.3V DC voltage rating, 20% tolerance. Features 50mΩ ESR, 2.24A ripple current, and 29.6µA leakage current. Operates from -55°C to 125°C, with a general-purpose construction and SMD/SMT termination. Packaged in a 2824 case code (7.2 x 6 x 3.5mm) on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 594D477X06R3R2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 50mR |
| Features | General Purpose |
| Height | 3.5mm |
| Height - Seated (Max) | 0.148inch |
| Lead Free | Lead Free |
| Leakage Current | 29.6uA |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Ripple Current | 2.24A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 594D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.030583oz |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 594D477X06R3R2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
