
Solid, polarized tantalum capacitor with 68µF capacitance and 10V DC rating. Features a 2812 surface mount package, 100mΩ ESR, and 6.8µA leakage current. Operating temperature range from -55°C to 85°C. RoHS compliant with 20% tolerance.
Vishay 594D686X0010C2T technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2812 |
| Case Code (Metric) | 7132 |
| Package/Case | 2812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Leakage Current | 6.8uA |
| Length | 7.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.05A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 594D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 594D686X0010C2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
