Solid Tantalum Capacitor, 680µF capacitance, 10V voltage rating, and 20% tolerance. Features a low ESR of 45mΩ and a maximum operating temperature of 125°C. Surface mountable in a 2824 case code (7.2 x 6 x 3.5mm), this general-purpose component offers a ripple current capability of 2.36A and is supplied on tape and reel.
Sign in to ask questions about the Vishay 594D687X0010R2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 594D687X0010R2T technical specifications.
| Capacitance | 680uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 45mR |
| Features | General Purpose |
| Height | 3.5mm |
| Height - Seated (Max) | 0.148inch |
| Lead Free | Lead Free |
| Leakage Current | 68uA |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Ripple Current | 2.36A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 594D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 594D687X0010R2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
