
Cap Tant Solid 0.1uF 50V T CASE 10% (2.2 X 1.1 X 1.1mm) Pad SMD 22.5 Ohm 125°C T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 595D104X9050T4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.1mm |
| ESR (Equivalent Series Resistance) | 22.5R |
| Features | General Purpose |
| Height | 1.1mm |
| Height - Seated (Max) | 0.055inch |
| Length | 0.087inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 595D |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 0.043inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D104X9050T4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.