
Solid tantalum capacitor with 1µF capacitance and 35V DC rating. Features 4.1Ω ESR, 10% tolerance, and a maximum operating temperature of 85°C. Surface mountable in an A case (3.7 x 1.8 x 1.4mm), this component offers a leakage current of 4µA and ripple current of 13mA. Packaged on tape and reel, it is RoHS compliant.
Vishay 595D105X9035A2T technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1407 |
| Case Code (Metric) | 3718 |
| Package/Case | A |
| Construction | Flat |
| Depth | 1.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 4.1R |
| Features | General Purpose |
| Height | 1.4mm |
| Height - Seated (Max) | 0.068inch |
| Lead Free | Lead Free |
| Leakage Current | 4uA |
| Length | 3.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 13mA |
| RoHS Compliant | Yes |
| Series | 595D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D105X9035A2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
