This 10uF tantalum capacitor has a 4V voltage rating and 20% tolerance. It is constructed with a flat design and has a maximum operating temperature of 125°C. The capacitor is packaged in a 1507 case and is designed for surface mount applications. It is RoHS compliant and available in quantities of 2000 per reel.
Vishay 595D106X0004A2T technical specifications.
| Capacitance | 10uF |
| Package/Case | 1507 |
| Construction | Flat |
| Depth | 1.8mm |
| ESR (Equivalent Series Resistance) | 1.9R |
| Features | General Purpose |
| Height | 1.4mm |
| Height - Seated (Max) | 0.068inch |
| Length | 0.146inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 595D |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Width | 0.071inch |
| RoHS | Compliant |
No datasheet is available for this part.