
Solid Tantalum Capacitor, 10µF capacitance, 16V DC rated voltage, 10% tolerance. Features 2.5Ω ESR, 1.6µA leakage current, and a maximum operating temperature of 125°C. This surface mount component has a 3.7mm length, 1.8mm depth, and 1.4mm height, with a conformal coated construction. Packaged on tape and reel, it is RoHS compliant.
Sign in to ask questions about the Vishay 595D106X9016A2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 595D106X9016A2T technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1507 |
| Case Code (Metric) | 3718 |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 1.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 1.4mm |
| Height - Seated (Max) | 0.068inch |
| Lead Free | Lead Free |
| Leakage Current | 1.6uA |
| Length | 3.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 595D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D106X9016A2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
