
Solid, polarized tantalum capacitor with 10µF capacitance and 16V DC rated voltage. Features a 10% tolerance and 6% dissipation factor. Surface mountable in a 1611 (4028 metric) chip package with dimensions of 4mm length, 2.8mm width, and 1.9mm height. Operating temperature range from -55°C to 85°C, with a leakage current of 1.6µA and ESR of 760mΩ. RoHS compliant and supplied on tape and reel.
Vishay 595D106X9016B2T technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1611 |
| Case Code (Metric) | 4028 |
| Package/Case | B |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 760mR |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 1.6uA |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 320uA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 595D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D106X9016B2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.