
Solid tantalum capacitor, 100µF capacitance, 25V DC rated voltage, 20% tolerance. Features 200mΩ ESR, 1.12mA ripple current, and 25µA leakage current. Surface mount, 2824 case code, operating temperature range of -55°C to 125°C. RoHS compliant, lead-free, and polarized construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 595D107X0025R2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 3.5mm |
| Lead Free | Lead Free |
| Leakage Current | 25uA |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.12mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 595D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D107X0025R2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
