
The 595D107X9004A2T is a 100uF tantalum capacitor with a 4V voltage rating and 10% tolerance. It features a flat construction and is available in a 1507 package. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is lead-free and RoHS compliant, making it suitable for surface mount applications.
Sign in to ask questions about the Vishay 595D107X9004A2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 595D107X9004A2T technical specifications.
| Capacitance | 100uF |
| Package/Case | 1507 |
| Construction | Flat |
| Depth | 1.8mm |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 595D |
| Tolerance | 10% |
| Voltage Rating | 4V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D107X9004A2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.