
Solid tantalum capacitor, 100µF capacitance, 20V DC rated voltage, 10% tolerance. Features a low ESR of 140mΩ and a leakage current of 20µA. Operating temperature range from -55°C to 125°C. Surface mountable with SMD/SMT termination, packaged in tape and reel. Dimensions: 7.2mm length, 6mm depth, 3.5mm height.
Sign in to ask questions about the Vishay 595D107X9020R2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 595D107X9020R2T technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 140mR |
| Features | General Purpose |
| Height | 3.5mm |
| Height - Seated (Max) | 0.148inch |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.34mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 595D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D107X9020R2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.