
Solid tantalum capacitor, 100µF capacitance, 6.3V voltage rating. Features 200mΩ ESR, 6.3µA leakage current, and 740µA ripple current. Operating temperature range from -55°C to 125°C. Surface mount package with dimensions of 7.1mm x 3.2mm x 2.5mm. 10% tolerance, RoHS compliant, and lead-free.
Vishay 595D107X96R3C2T technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2812 |
| Case Code (Metric) | 7132 |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 6.3uA |
| Length | 7.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 740uA |
| RoHS Compliant | Yes |
| Series | 595D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| Voltage Rating (AC) | 6.3V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D107X96R3C2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
