The Vishay TANTAMOUNT 595D107X96R3C4T is a solid tantalum capacitor with a capacitance of 100uF and a voltage rating of 6.3V. It has a tolerance of 10% and is constructed in a flat form. The capacitor is packaged in a 2812 case and is designed for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and is available in a tape and reel packaging with a quantity of 500 units.
Vishay 595D107X96R3C4T technical specifications.
| Capacitance | 100uF |
| Package/Case | 2812 |
| Construction | Flat |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Length | 0.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 595D |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 0.126inch |
| RoHS | Compliant |
No datasheet is available for this part.