
Solid Tantalum Capacitor, 1000µF capacitance, 4V voltage rating, 10% tolerance. Features 70mΩ ESR, 40µA leakage current, and a maximum operating temperature of 125°C. Surface mountable with a 2824 case code (7.2 x 6 x 3.5mm), this general-purpose component is supplied in tape and reel packaging.
Sign in to ask questions about the Vishay 595D108X9004R2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 595D108X9004R2T technical specifications.
| Capacitance | 1mF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 70mR |
| Features | General Purpose |
| Height | 3.5mm |
| Height - Seated (Max) | 0.148inch |
| Leakage Current | 40uA |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 595D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D108X9004R2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.