Solid tantalum capacitor with 120µF capacitance and 20V DC rated voltage. Features 140mΩ ESR, 24µA leakage current, and 1.34mA ripple current. Surface mountable in a 2824 (7.2 x 6 x 3.5mm) case, operating from -55°C to 125°C. RoHS compliant with 20% tolerance.
Sign in to ask questions about the Vishay 595D127X0020R2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 595D127X0020R2T technical specifications.
| Capacitance | 120uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 140mR |
| Features | General Purpose |
| Height | 6.2mm |
| Height - Seated (Max) | 0.148inch |
| Lead Free | Lead Free |
| Leakage Current | 24uA |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.34mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 595D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D127X0020R2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.