
Solid tantalum capacitor, 120µF capacitance, 6.3V voltage rating, and 20% tolerance. Features 190mΩ ESR and a maximum operating temperature of 125°C. Surface mount package with dimensions of 7.1mm (L) x 3.2mm (W) x 6mm (H), and a 2812 case code. Polarized construction with lead-free and RoHS compliant termination.
Vishay 595D127X06R3C2T technical specifications.
| Capacitance | 120uF |
| Case Code (Imperial) | 2812 |
| Case Code (Metric) | 7132 |
| Package/Case | 2812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 190mR |
| Features | General Purpose |
| Height | 6mm |
| Lead Free | Lead Free |
| Leakage Current | 7.6uA |
| Length | 7.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 760uA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 595D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.