
Solid Tantalum Capacitor, 120µF capacitance, 20V DC rated voltage, 10% tolerance. Features 140mΩ ESR, 24µA leakage current, and 1.34mA ripple current. Operating temperature range from -55°C to 125°C. Surface mount package with dimensions of 7.2mm x 6mm x 3.5mm. RoHS compliant and lead-free.
Vishay 595D127X9020R2T technical specifications.
| Capacitance | 120uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 140mR |
| Features | General Purpose |
| Height | 6.2mm |
| Height - Seated (Max) | 0.148inch |
| Lead Free | Lead Free |
| Leakage Current | 24uA |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Ripple Current | 1.34mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 595D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 0.236inch |
| RoHS | Compliant |
No datasheet is available for this part.