Sign in to ask questions about the Vishay 595D127X96R3C2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 595D127X96R3C2T technical specifications.
| Capacitance | 120uF |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 190mR |
| Height | 2.5mm |
| Leakage Current | 7.6uA |
| Length | 7.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D127X96R3C2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.