Solid, polarized tantalum capacitor with 15µF capacitance and 50V DC rated voltage. Features a 20% tolerance, 400mΩ ESR, and 7.5µA leakage current. Surface mountable in a 2824 (7260 metric) case code, operating from -55°C to 125°C. RoHS compliant and designed for general-purpose applications.
Vishay 595D156X0050R2T technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Depth | 6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 400mR |
| Features | General Purpose |
| Height - Seated (Max) | 0.148inch |
| Lead Free | Lead Free |
| Leakage Current | 7.5uA |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 790uA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 595D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.236inch |
| RoHS | Compliant |
No datasheet is available for this part.