Solid Tantalum Capacitor, 15µF capacitance, 50V voltage rating, and 20% tolerance. Features a 400mΩ ESR, 6% dissipation factor, and 7.5µA leakage current. Operates from -55°C to 125°C with a 790µA ripple current. Conformal coated, flat construction in an R case (7.2 x 6 x 3.5mm) for surface mount applications, supplied on tape and reel.
Vishay 595D156X0050R8T technical specifications.
| Capacitance | 15uF |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 400mR |
| Features | General Purpose |
| Height | 3.5mm |
| Lead Free | Contains Lead |
| Leakage Current | 7.5uA |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 790uA |
| RoHS Compliant | No |
| Series | TANTAMOUNT®, 595D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.