
Solid Tantalum Capacitor, 15µF capacitance, 35V voltage rating, and 10% tolerance. Features a D case (7.5 x 4.3 x 2.8mm) with a flat construction for surface mounting. Offers a low ESR of 410mΩ, a maximum operating temperature of 125°C, and a leakage current of 5µA. Packaged in tape and reel for efficient assembly.
Vishay 595D156X9035D2T technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 3017 |
| Case Code (Metric) | 7543 |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 410mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Leakage Current | 5uA |
| Length | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 430uA |
| RoHS Compliant | Yes |
| Series | 595D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Compliant |
No datasheet is available for this part.