
Solid tantalum capacitor with 150µF capacitance and 16V DC rated voltage. Features 20% tolerance, 130mΩ ESR, and a maximum operating temperature of 125°C. Surface mountable with a 7.2mm x 6mm x 3.5mm R case size. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Vishay 595D157X0016R2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 595D157X0016R2T technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 130mR |
| Features | General Purpose |
| Height | 3.5mm |
| Leakage Current | 24uA |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Ripple Current | 1.39mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 595D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D157X0016R2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
