
Solid Tantalum Capacitor, 150µF capacitance, 20V DC rated voltage, and 20% tolerance. Features a low ESR of 140mΩ, a leakage current of 30µA, and a ripple current of 1.34mA. Operates across a wide temperature range from -55°C to 125°C. Packaged in a 2824 (7.2 x 6 x 3.5mm) SMD case, suitable for surface mount applications on PCBs, supplied in tape and reel packaging.
Sign in to ask questions about the Vishay 595D157X0020R2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 595D157X0020R2T technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 140mR |
| Features | General Purpose |
| Height | 3.5mm |
| Height - Seated (Max) | 0.148inch |
| Lead Free | Lead Free |
| Leakage Current | 30uA |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Ripple Current | 1.34mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 595D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D157X0020R2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.