
Solid Tantalum Capacitor, 150µF capacitance, 10V DC rated voltage, and 10% tolerance. Features a low ESR of 140mΩ and a maximum operating temperature of 125°C. Surface mountable with SMD/SMT termination, this polar capacitor offers a leakage current of 15µA and is packaged in a D case (7.4 x 4.3 x 2.8mm) on tape and reel.
Vishay 595D157X9010D2T technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 3017 |
| Case Code (Metric) | 7543 |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 140mR |
| Features | General Purpose |
| Height | 6.4mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 15uA |
| Length | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 1.04mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 595D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.169inch |
| RoHS | Compliant |
No datasheet is available for this part.