
Solid tantalum capacitor, 180µF capacitance, 16V voltage rating, and 10% tolerance. Features a low ESR of 130mΩ, a maximum operating temperature of 125°C, and a leakage current of 28.8µA. Surface mountable in a 2824 (7260 metric) case with dimensions of 7.2mm x 6mm x 3.5mm. Packaged on tape and reel for automated assembly.
Sign in to ask questions about the Vishay 595D187X9016R2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 595D187X9016R2T technical specifications.
| Capacitance | 180uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 130mR |
| Features | General Purpose |
| Height | 3.5mm |
| Height - Seated (Max) | 0.148inch |
| Leakage Current | 28.8uA |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Ripple Current | 1.39mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 595D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D187X9016R2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
