The Vishay 595D225X0016A2T is a 2.2uF tantalum capacitor with a 16V voltage rating and 20% tolerance. It features a flat construction and is available in a 1507 package. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is surface mountable and RoHS compliant.
Sign in to ask questions about the Vishay 595D225X0016A2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 595D225X0016A2T technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 1507 |
| Construction | Flat |
| Depth | 1.8mm |
| ESR (Equivalent Series Resistance) | 3.9R |
| Features | General Purpose |
| Height | 1.4mm |
| Height - Seated (Max) | 0.068inch |
| Length | 0.146inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 595D |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D225X0016A2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.