Sign in to ask questions about the Vishay 595D225X9010A2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 595D225X9010A2T technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 1507 |
| Features | General Purpose |
| Height - Seated (Max) | 0.068inch |
| Length | 0.146inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | TANTAMOUNT® 595D |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D225X9010A2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.