
The TANTAMOUNT 595D series solid tantalum capacitor features a 2.2uF capacitance with a 10% tolerance and a 16V voltage rating. It has a 0805 package case and is constructed with a flat design. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and suitable for surface mount applications.
Vishay 595D225X9016T2T technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.1mm |
| ESR (Equivalent Series Resistance) | 8.7R |
| Features | General Purpose |
| Height | 1.1mm |
| Height - Seated (Max) | 0.057inch |
| Length | 0.087inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 595D |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 0.043inch |
| RoHS | Compliant |
No datasheet is available for this part.