
Solid tantalum capacitor, 22µF capacitance, 10V voltage rating, and 20% tolerance. Features 1.9Ω ESR and 3.5µA leakage current. Operates from -55°C to 125°C in a 4x2.8x1.9mm B case (1611/4028). Surface mount device with flat construction, packaged on tape and reel.
Vishay 595D226X0010B2T technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1611 |
| Case Code (Metric) | 4028 |
| Package/Case | 1611 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.9R |
| Features | General Purpose |
| Height | 3.5mm |
| Height - Seated (Max) | 0.087inch |
| Leakage Current | 3.5uA |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 595D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D226X0010B2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.