Solid Tantalum Capacitor, 22µF capacitance, 35V DC rated voltage, 10% tolerance. Features 280mΩ ESR, 7.7µA leakage current, and 940µA ripple current. Operates from -55°C to 125°C with a 6% dissipation factor. Packaged in a 2824 (7.2 x 6 x 3.5mm) SMD case, tape and reel, lead-free, RoHS compliant.
Sign in to ask questions about the Vishay 595D226X9035R2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 595D226X9035R2T technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 280mR |
| Features | General Purpose |
| Height | 3.5mm |
| Height - Seated (Max) | 0.148inch |
| Lead Free | Lead Free |
| Leakage Current | 7.7uA |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 940uA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 595D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D226X9035R2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.