
Solid tantalum capacitor, 22µF capacitance, 50V DC rated voltage, 10% tolerance. Surface mount, 2824 case code (7260 metric), with a maximum operating temperature of 125°C and minimum of -55°C. Features 390mΩ ESR, 11µA leakage current, and 800µA ripple current. RoHS compliant, polarized, general purpose.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 595D226X9050R2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 390mR |
| Features | General Purpose |
| Height | 3.5mm |
| Height - Seated (Max) | 0.148inch |
| Lead Free | Lead Free |
| Leakage Current | 11uA |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 800uA |
| RoHS Compliant | Yes |
| Series | 595D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D226X9050R2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.