
Solid Tantalum Capacitor, 220µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 2824 (7.2 x 6 x 3.5mm) SMD package with a maximum operating temperature of 125°C and a minimum of -55°C. Offers 130mΩ ESR, 22µA leakage current, and 1.39mA ripple current. This general-purpose, lead-free, RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Vishay 595D227X0010R2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 595D227X0010R2T technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 130mR |
| Features | General Purpose |
| Height | 6.2mm |
| Lead Free | Lead Free |
| Leakage Current | 22uA |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.39mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 595D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D227X0010R2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.