
Solid tantalum capacitor, 270µF capacitance, 10V voltage rating, and 10% tolerance. Features 130mΩ ESR, 27µA leakage current, and a maximum operating temperature of 125°C. Surface mount package with dimensions of 7.2mm x 6mm x 3.5mm. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Vishay 595D277X9010R2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 595D277X9010R2T technical specifications.
| Capacitance | 270uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 130mR |
| Features | General Purpose |
| Height | 3.5mm |
| Height - Seated (Max) | 0.148inch |
| Leakage Current | 27uA |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Ripple Current | 1.39mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 595D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D277X9010R2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
