
Solid, polarized tantalum capacitor with 330uF capacitance and 10V DC rating. Features 20% tolerance, 130mR ESR, and 8% dissipation factor. Surface mountable in a 2824 (7260 metric) case code, with a temperature range of -55°C to 85°C. RoHS compliant with 33uA leakage current and 1.39mA ripple current.
Vishay 595D337X0010R2T technical specifications.
| Approvals | IEC |
| Capacitance | 330uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 130mR |
| Features | General Purpose |
| Height | 6.2mm |
| Leakage Current | 33uA |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.39mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 595D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D337X0010R2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
